
This 6A SPDT on-on panel mount switch features a silver contact plating and a maximum operating temperature of 65°C. It has a minimum operating temperature of -30°C and a maximum voltage rating of 28V DC. The switch is RoHS compliant and has a maximum current rating of 6A. It is available in a bulk packaging option and has a package quantity of one.
ITT 8161S1HAQE2 technical specifications.
| Actuator Material | Nylon, Glass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 36.575mm |
| Electrical Life | 50000Cycles |
| Length | 12.57mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8161S1HAQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.