Illuminated pushbutton switch featuring a black, round nylon, glass, and polyester actuator with a 10.05mm length. This SPDT switch offers a 6A current rating and 250V AC / 28V DC maximum voltage ratings. Contact material is silver with gold and nickel plating, providing an electrical life of 50,000 cycles. Mounting is achieved via through-hole and brackets, with straight orientation and PC pin termination.
ITT 8161S2H9V6GE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.05mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 9.14mm |
| Electrical Life | 50000Cycles |
| Length | 19.56mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 8060 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8161S2H9V6GE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.