SPDT pushbutton switch featuring alternate ON-ON function and PC pin termination. Rated for 6A at 250VAC and 28VDC, with a silver contact material and plating. This panel mount or through-hole component has a black nylon, glass, and polyester round plunger actuator, offering 50,000 electrical cycles. Operating temperature range is -30°C to 65°C.
ITT 8161SHAV2QE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.51mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 39.08mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8161SHAV2QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.