SPDT pushbutton switch featuring a black, round nylon, glass, and polyester actuator with a 10.51mm length. This illuminated switch offers a 6A current rating and 20V AC/DC voltage rating, with gold and nickel plated copper alloy contacts for durability. Designed for panel mounting with PC pin termination, it boasts an electrical life of 50,000 cycles and a UL94 V-0 flammability rating. Operating within a -30°C to 65°C temperature range, this RoHS compliant component ensures reliable performance.
ITT 8161SHV3BE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.51mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 9.53mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 16.26mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8161SHV3BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.