SPDT illuminated pushbutton switch featuring a 6A current rating and 120V AC / 28V DC voltage rating. This straight, panel-mount switch utilizes silver contacts with silver plating and offers a robust electrical life of 50,000 cycles. The white, round nylon actuator extends 10.51mm, with the overall component measuring 12.7mm in length and 9.53mm in depth. Operating within a temperature range of -30°C to 65°C, this RoHS compliant switch is terminated via solder.
ITT 8161SHZQE1 technical specifications.
| Actuator Color | White |
| Actuator Length | 10.51mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 9.53mm |
| Electrical Life | 50000Cycles |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8161SHZQE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.