SPDT momentary pushbutton switch featuring a white square nylon actuator with a 3.68mm length. This panel-mount switch offers a 6A current rating at 250VAC (120VAC also specified) and 28VDC, with silver contacts and solder lug termination. Designed for a 50,000 cycle electrical life, it operates within a temperature range of -30°C to 65°C and mounts via a snap-in mechanism.
ITT 8168J81ZQI12 technical specifications.
| Actuator Color | White |
| Actuator Length | 3.68mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 15.62mm |
| Electrical Life | 50000Cycles |
| Length | 19.43mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8168J81ZQI12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.