Illuminated pushbutton switch featuring a red LED illumination and a black nylon square button actuator. This SPDT switch offers a 0.4VA rating at 20V, with copper alloy contacts plated in nickel and gold for reliable conductivity. Designed for panel mounting with a snap-in mechanism, it boasts an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 65°C. Termination is via solder, and the component is RoHS compliant.
ITT 8168J82ZBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.68mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 6A |
| Depth | 15.62mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 27.94mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8168J82ZBE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.