Illuminated pushbutton switch featuring a momentary ON-Mom function and SPDT throw configuration. This panel-mount component offers a yellow, square nylon button actuator with a 3.68mm length. It boasts a 6A current rating and a 20V AC/DC voltage rating, with a 0.4VA power rating. Electrical life is rated at 50,000 cycles, and it utilizes solder lug termination with gold/nickel plating on copper alloy contacts.
ITT 8168J82ZBE52 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 3.68mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 15.62mm |
| Electrical Life | 50000Cycles |
| Length | 27.94mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8168J82ZBE52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.