Illuminated pushbutton switch featuring a red, round brass plunger actuator with a 15.69mm length. This SPDT momentary contact switch offers PC pin termination for through-hole mounting and a right-angle orientation. Rated for 20VAC/20VDC and 0.4VA, it boasts a 6A current rating and an electrical life of 50,000 cycles. Constructed with a copper alloy contact material and gold/nickel plating, it operates within a temperature range of -30°C to 65°C and holds a UL94 V-0 flammability rating.
ITT 8168LH9ABE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 15.69mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 36.64mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.57mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8168LH9ABE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.