Illuminated pushbutton switch featuring a momentary SPDT contact configuration with PC pin termination for through-hole mounting. Rated for 6A at 250VAC and 28VDC, this switch boasts a silver contact material with silver, tin, and lead plating. It includes a black brass round plunger actuator with a length of 15.69mm, operating within a temperature range of -30°C to 65°C and offering an electrical life of 50,000 cycles.
ITT 8168LH9AME2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 15.69mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver, Tin, Lead |
| Current Rating | 6A |
| Depth | 36.64mm |
| Electrical Life | 50000Cycles |
| Length | 12.57mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8168LH9AME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.