
Illuminated pushbutton switch featuring a momentary SPDT contact configuration. Rated for 6A at 250VAC and 28VDC, with a 0.4VA contact rating. The black, round brass plunger actuator extends 15.69mm, and the switch utilizes silver contacts with nickel and gold plating. Mounts via PC pins with a through-hole, vertical termination.
ITT 8168LH9AV3GE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 15.69mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Length | 10.03mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 8168LH9AV3GE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.