SPDT momentary contact pushbutton switch featuring a round, black brass plunger with a 15.69mm actuator length. This through-hole component offers PC pin termination and a 6A current rating. It operates within a temperature range of -30°C to 65°C, with voltage ratings of 20VAC and 20VDC. Contact material is copper alloy with nickel and gold plating, providing an electrical life of 50,000 cycles.
ITT 8168LHCBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 15.69mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 6A |
| Depth | 10.03mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8168LHCBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.