Illuminated & Non-Illuminated Pushbutton Switch featuring a round, black brass plunger with a 15.69mm actuator length. This SPDT (Single Pole Double Throw) switch offers a 6A current rating and a 250V AC / 28V DC voltage rating. It boasts silver contacts with nickel and gold plating, providing an electrical life of 50,000 cycles. Designed for panel mounting with straight, quick connect termination, it operates within a temperature range of -30°C to 65°C.
ITT 8168LHZ3GE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 15.69mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 6A |
| Depth | 10.03mm |
| Electrical Life | 50000Cycles |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8060 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 8168LHZ3GE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.