Illuminated pushbutton switch featuring a single-pole, double-throw (SPDT) configuration with a 6A current rating at 120V AC. This panel-mount switch offers a straight, solder termination and a black, round brass actuator with a 15.69mm length. Contact material is silver with gold and nickel plating, providing an electrical life of 50,000 cycles. Operating temperature range is -30°C to 65°C.
ITT 8168LHZGE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 15.69mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 10.03mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8168LHZGE2 to view detailed technical specifications.
No datasheet is available for this part.