Illuminated pushbutton switch featuring a red, round brass actuator with a 15.69mm length. This SPDT switch offers a 6A current rating at 120V AC and 28V DC, with silver contacts plated in gold and nickel. Designed for panel mounting with straight orientation and solder termination, it boasts an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 65°C.
ITT 8168LHZGE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 15.69mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 10.03mm |
| Electrical Life | 50000Cycles |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8168LHZGE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.