Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPDT (Single Pole Double Throw) contact configuration. This through-hole mounted component offers a 6A current rating and a 20V AC/DC voltage rating, with a maximum power rating of 0.4VA. The white, round nylon actuator extends 8.1mm, and the switch boasts an electrical life of 50,000 cycles with gold/nickel plated copper alloy contacts. Designed for PC pin termination, it operates within a temperature range of -30°C to 65°C and meets UL94 V-0 flammability standards.
ITT 8168S1H9ABE1 technical specifications.
| Actuator Color | White |
| Actuator Length | 8.1mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 36.575mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Bushing, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8168S1H9ABE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.