Illuminated pushbutton switch featuring a momentary ON-Mom function and SPDT throw configuration. This through-hole mounted component offers PC pin termination with gold and nickel contact plating. Rated for 20VAC/20VDC and 0.4VA, it boasts a 6A current rating and an electrical life of 50,000 cycles. The black nylon, glass, and polyester round plunger actuator extends 8.1mm, with overall dimensions of 12.57mm length and 36.575mm depth. Operating temperature range is -30°C to 65°C, and the product is RoHS compliant.
ITT 8168S1H9ABE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.1mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 36.575mm |
| Electrical Life | 50000Cycles |
| Length | 12.57mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8168S1H9ABE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.