
This 6A SPDT on-momentary pushbutton switch features a through hole mount and a maximum operating temperature of 65°C. It has a current rating of 6A and a maximum voltage rating of 20V AC and DC. The switch has a throw configuration of SPDT and a termination of PC pins. It is available in a bulk packaging with a package quantity of 1 and a series designation of 8060.
ITT 8168S1H9AV2BE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 8.1mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Length | 7.98mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8168S1H9AV2BE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.