
Illuminated pushbutton switch featuring a momentary SPDT contact configuration. Rated for 6A at 250VAC and 28VDC, with a 0.4VA rating. Includes a black nylon, glass, and polyester round plunger actuator with a 8.1mm length. Termination is via PC pins for through-hole mounting, with a right-angle orientation. Contact material is silver with nickel and gold plating, offering an electrical life of 50,000 cycles.
ITT 8168S1HALE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.1mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 6A |
| Depth | 29.05mm |
| Electrical Life | 50000Cycles |
| Length | 12.57mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 8168S1HALE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
