Illuminated pushbutton switch featuring SPDT throw configuration and a 6A contact current rating. This component offers a 120V AC voltage rating and a 28V DC rated voltage, with a 6A maximum current rating. The black nylon, glass, and polyester actuator is round with a length of 8.1mm, mounted via snap-in or panel methods. Electrical life is rated at 50,000 cycles, with solder termination and a straight orientation.
ITT 8168S1HZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.1mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 6.86mm |
| Electrical Life | 50000Cycles |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8168S1HZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.