Illuminated pushbutton switch featuring SPDT momentary contact and a right-angle, through-hole mounting orientation. Rated for 20VAC/20VDC and 0.4W, with a 6A current rating and electrical life of 50,000 cycles. The black nylon, glass, and polyester actuator has a 10.05mm length, and the copper alloy contacts are plated with nickel and gold. Operating temperature range is -30°C to 65°C.
ITT 8168S2HABE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.05mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 6A |
| Depth | 31.01mm |
| Electrical Life | 50000Cycles |
| Length | 12.57mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8168S2HABE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.