SPDT pushbutton switch with a 6A current rating and 120V AC / 28V DC voltage rating. Features a black nylon, glass, and polyester round button actuator with a 10.05mm length. Silver contacts with silver plating ensure reliable conductivity, and the switch offers an electrical life of 50,000 cycles. Designed for panel mounting with straight solder termination, this switch operates within a temperature range of -30°C to 65°C and meets UL94 V-0 flammability standards.
ITT 8168S2HZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.05mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 7.87mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8168S2HZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.