SPDT momentary pushbutton switch featuring a black, round nylon, glass, and polyester actuator with a 10.51mm length. This through-hole, right-angle mount switch offers a 6A contact current rating with gold and nickel plated copper alloy contacts, and a 20V AC/DC voltage rating. It provides 50,000 electrical cycles of life and operates within a -30°C to 65°C temperature range. The switch is lead-free, RoHS compliant, and utilizes PC pin termination.
ITT 8168SH9AV2BE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.51mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 39.08mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Snap in, Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8168SH9AV2BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.