
SPDT pushbutton switch featuring a black, round nylon, glass, and polyester actuator with a 10.51mm length. This illuminated and non-illuminated switch offers a 6A current rating and 250VAC/28VDC maximum voltage ratings. With silver contacts and plating, it provides 50,000 electrical cycles and mounts via a vertical through-hole bushing. The component operates between -30°C and 65°C, is UL94 V-0 rated, lead-free, and RoHS compliant.
ITT 8168SH9AV2QE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.51mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 39.08mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8168SH9AV2QE2 to view detailed technical specifications.
No datasheet is available for this part.