Illuminated and Non-Illuminated Pushbutton Switch, SPDT, On-Mom function. Features a black nylon, glass, and polyester round button actuator with a 10.51mm length. Contacts are copper alloy with gold and nickel plating, rated for 6A and 20V AC/DC. Offers an electrical life of 50,000 cycles and a flammability rating of UL94 V-0. Mounts via brackets or through hole with straight PC pin termination. Operating temperature range is -30°C to 65°C.
ITT 8168SH9V3BE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.51mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 9.53mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 16.26mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Brackets, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8168SH9V3BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.