SPDT momentary pushbutton switch featuring a black nylon, glass, and polyester plunger with a 10.51mm actuator length. Rated for 6A at 250VAC and 28VDC, with silver contacts plated in gold and nickel. Offers a 0.4W power rating and an electrical life of 50,000 cycles. Mounts via bushing and through-hole termination with PC pins and a V-bracket. Operating temperature range from -30°C to 65°C.
ITT 8168SH9V3GE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.51mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 9.53mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8060 |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 8168SH9V3GE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.