Illuminated pushbutton switch featuring a white, round nylon actuator with a 10.51mm length. This SPDT momentary contact switch offers a 6A current rating and a 20VAC/20VDC voltage rating, with a DC rated voltage of 28V and AC voltage rating of 250V. It utilizes LED illumination in white and has a silver, gold, or nickel plated copper alloy contact material. Mounting options include snap-in, through-hole, and V-brackets with PC pin terminations, operating within a temperature range of -30°C to 65°C.
ITT 8168SH9V4BE1 technical specifications.
| Actuator Color | White |
| Actuator Length | 10.51mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold, Nickel |
| Current Rating | 6A |
| Depth | 9.53mm |
| Electrical Life | 50000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Length | 16.26mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Snap in, Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | 8020 |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8168SH9V4BE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.