SPDT momentary pushbutton switch featuring a black nylon, glass, and polyester round plunger with a 10.51mm actuator length. This through-hole mounted component offers copper alloy contacts with gold and nickel plating, rated for 6A and 20V AC/DC. With an electrical life of 50,000 cycles, it operates within a temperature range of -30°C to 65°C and utilizes PC pin terminations.
ITT 8168SH9V6BE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.51mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 9.53mm |
| Electrical Life | 50000Cycles |
| Length | 19.56mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8168SH9V6BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.