Illuminated pushbutton switch featuring a momentary SPDT function and a black, round nylon actuator. This right-angle, through-hole mount component offers a 0.4VA 20V rating with copper alloy contacts plated in gold and nickel. It boasts an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 65°C. RoHS compliant and lead-free, this switch is designed for reliable panel mounting.
ITT 8168SHABE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.51mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 31.47mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8168SHABE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.