ITT 8168SHAV2ME3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 10.51mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Tin, Lead, Silver |
| Current Rating | 6A |
| Depth | 41.15mm |
| Electrical Life | 50000Cycles |
| Length | 9.53mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Package Quantity | 1 |
| Series | 8060 |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8168SHAV2ME3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.