Illuminated pushbutton switch featuring a black nylon, glass, and polyester round button actuator with a 10.51mm length. This SPDT switch offers a 0.4VA rating at 20V AC/DC, with copper alloy contacts plated in nickel and gold. Designed for panel or through-hole mounting with straight PC pin termination, it boasts an electrical life of 50,000 cycles and operates within a -30°C to 65°C temperature range.
ITT 8168SHCBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.51mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 6A |
| Depth | 9.53mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8168SHCBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.