SPDT momentary pushbutton switch featuring a black nylon, glass, and polyester round plunger actuator. Rated for 6A at 250VAC and 28VDC, with silver contacts and silver plating for reliable conductivity. Designed for panel or bracket mounting with PC pin termination and a straight orientation. Offers an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 65°C.
ITT 8168SHV6QE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.51mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 9.53mm |
| Electrical Life | 50000Cycles |
| Length | 19.56mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8168SHV6QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.