DPDT pushbutton switch with a 1A, 120V AC / 28V DC rating. Features a white nylon square button actuator with a 1.57mm length, silver contacts with gold and nickel plating, and quick connect termination. This panel-mount, snap-in component offers a 60,000-cycle electrical life and operates within a -30°C to 75°C temperature range, meeting UL94 V-0 flammability standards.
ITT 8221J81Z3GE12 technical specifications.
| Actuator Color | White |
| Actuator Length | 1.57mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 19.43mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8221J81Z3GE12 to view detailed technical specifications.
No datasheet is available for this part.