DPDT pushbutton switch featuring a 1A current rating at 120V AC and 28V DC. This illuminated or non-illuminated switch offers a black nylon actuator and silver contacts with gold and nickel plating. Designed for panel mounting with snap-in and through-hole termination via PC pins, it boasts an electrical life of 60,000 cycles and a flammability rating of UL94 V-0. Operating temperature range is -30°C to 75°C.
ITT 8221J83CGE22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 19.43mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8221J83CGE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.