Illuminated pushbutton switch featuring DPDT momentary contact. Rated for 1A at 120VAC and 28VDC, with a 0.4VA contact rating. Offers PC pin termination for through-hole mounting and a right-angle orientation. Nylon, glass, and polyester actuator with silver contacts plated in gold and nickel. Operates within a -30°C to 75°C temperature range and boasts an electrical life of 60,000 cycles.
ITT 8221MD9AGE technical specifications.
| Actuator Length | 5.79mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 30.05mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8221MD9AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.