DPDT momentary pushbutton switch with a round plunger, rated for 1A at 120VAC or 28VDC, featuring gold and nickel plated silver contacts. This panel-mount switch offers a 0.4VA contact rating and a solder lug termination. It operates within a temperature range of -30°C to 75°C and boasts an electrical life of 60,000 cycles. The nylon, glass, and polyester actuator measures 7.54mm in length, with an overall switch depth of 11.43mm and length of 12.7mm.
ITT 8221MDZGE technical specifications.
| Actuator Length | 7.54mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 11.43mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8221MDZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.