
DPDT momentary pushbutton switch featuring PC pin termination for through-hole mounting. Rated for 1A at 120VAC and 28VDC, with a contact material of silver and gold/nickel plating. Offers a 60,000 cycle electrical life and operates within a temperature range of -30°C to 75°C. The round plunger actuator is constructed from nylon, glass, and polyester, with a length of 6.17mm. UL94 V-0 flammability rating and RoHS compliance are included.
ITT 8221MY9AGE technical specifications.
| Actuator Length | 6.17mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 15.06mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8221MY9AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
