DPDT momentary pushbutton switch featuring a round plunger actuator with a 5.69mm Nylon, Glass, Polyester construction. This illuminated and non-illuminated switch offers silver contacts with gold and nickel plating, rated for 1A at 120VAC or 28VDC, with a 0.4VA contact rating. Electrical life is 60,000 cycles, and it boasts a UL94 V-0 flammability rating. Mounting is achieved via through-hole with V-bracket brackets, and termination is via PC pins. Operating temperature range is -30°C to 75°C.
ITT 8221SD9V8GE technical specifications.
| Actuator Length | 5.69mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 11.43mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 8020 |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8221SD9V8GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.