DPDT momentary pushbutton switch featuring a round plunger actuator with a 5.69mm Nylon, Glass, Polyester construction. Rated for 1A at 120VAC and 28VDC, with a 0.4VA contact rating and silver contacts plated with gold and nickel. Offers a 60,000 cycle electrical life and operates within a -30°C to 75°C temperature range. Panel mountable with V-brackets and straight PC pin terminations, this UL94 V-0 flammability rated component is RoHS compliant.
ITT 8221SDV3GE technical specifications.
| Actuator Length | 5.69mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 11.43mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 16.26mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8221SDV3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.