
DPDT pushbutton switch with a 1A current rating and 120V AC / 28V DC voltage rating. Features a straight, panel-mount orientation with solder termination. Offers a 60,000 cycle electrical life and operates within a -30°C to 75°C temperature range. Constructed with silver contacts and gold/nickel plating, it boasts a UL94 V-0 flammability rating.
ITT 8221SHZGI technical specifications.
| Actuator Length | 5.54mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 11.43mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8221SHZGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
