DPDT pushbutton switch featuring a momentary (MOMN) action and a straight, panel-mount orientation. Rated for 1A at 120V AC or 28V DC, with silver contacts and gold/silver/nickel plating. Offers an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 75°C. Constructed with a UL94 V-0 flammability rating and a nylon, glass, or polyester actuator measuring 5.16mm.
ITT 8221SYZGE technical specifications.
| Actuator Length | 5.16mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 1A |
| Depth | 11.43mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8221SYZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.