DPDT illuminated pushbutton switch featuring momentary ON operation. Rated for 20VAC/20VDC with a 0.4VA contact rating and 1A current capacity. Offers gold/nickel plated copper alloy contacts and solder lug termination for panel mounting. Includes a black nylon square actuator and operates within a -30°C to 75°C temperature range. Electrical life is 60,000 cycles.
ITT 8225J80ZBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 11.43mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8225J80ZBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.