DPDT pushbutton switch with a black nylon square button actuator. Features gold-plated copper alloy contacts, offering a 0.4VA 20V rating and 1A current capacity. This straight-oriented, panel-mount switch boasts a 60,000-cycle electrical life and operates within a -30°C to 75°C temperature range. It is UL approved, UL94 V-0 flammability rated, lead-free, and RoHS compliant.
ITT 8225J81ZBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.57mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Approvals | UL |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Snap in, Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8225J81ZBE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.