DPDT pushbutton switch with a right-angle, through-hole mount and PC pin termination. Features a 1A current rating, 20V AC/DC voltage rating, and 0.4VA contact rating. Constructed with copper alloy contacts plated in gold and nickel, and a nylon, glass, polyester actuator. Operates within a -30°C to 75°C temperature range and boasts an electrical life of 60,000 cycles. UL94 V-0 flammability rating and lead-free construction ensure compliance.
ITT 8225SD8ABE technical specifications.
| Actuator Length | 5.89mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8225SD8ABE to view detailed technical specifications.
No datasheet is available for this part.