DPDT pushbutton switch featuring a straight, through-hole mount with PC pin termination. Rated for 0.4VA at 20V AC/DC, this switch offers a 1A current rating and an electrical life of 60,000 cycles. The actuator is constructed from Nylon, Glass, and Polyester with a length of 5.69mm. Contact material is a copper alloy with gold and nickel plating, operating within a temperature range of -30°C to 75°C and boasting a UL94 V-0 flammability rating.
ITT 8225SD9V3BE technical specifications.
| Actuator Length | 5.69mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 11.43mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 16.26mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8225SD9V3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.