
DPDT momentary pushbutton switch featuring a round plunger actuator with a 5.69mm nylon, glass, and polyester construction. This through-hole mount component offers gold, nickel, tin, and lead contact plating on a copper alloy base, rated for 1A and 20VAC/20VDC. With an electrical life of 60,000 cycles and a UL94 V-0 flammability rating, it operates within a -30°C to 75°C temperature range.
ITT 8225SD9V4KE technical specifications.
| Actuator Length | 5.69mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel, Tin, Lead |
| Current Rating | 1A |
| Depth | 11.43mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8225SD9V4KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
