DPDT pushbutton switch featuring a straight, panel-mount design with PC pin termination. This illuminated and non-illuminated component offers a 1A current rating and a 20V AC/DC voltage rating. Constructed with a nylon, glass, and polyester actuator, it utilizes copper alloy contacts with gold and nickel plating for enhanced conductivity. The switch boasts an electrical life of 60,000 cycles and a flammability rating of UL94 V-0, operating within a temperature range of -30°C to 75°C.
ITT 8225SHCBE technical specifications.
| Actuator Length | 5.54mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 11.43mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Bushing, Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8225SHCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
