
DPDT pushbutton switch with a 6A, 120V AC rating and 28V DC rating. Features a black nylon square button actuator with a 3.68mm length. Contacts are silver with gold and nickel plating, offering an electrical life of 50,000 cycles. Mounts via panel snap-in and terminates with solder. Rated UL94 V-0 for flammability, it operates between -30°C and 65°C and is lead-free and RoHS compliant.
ITT 8261J81ZGE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.68mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 11.43mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8261J81ZGE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
