
DPDT pushbutton switch featuring a 6A @ 120VAC or 28VDC contact rating, with a 3A @ 250VAC capability. This panel-mount switch offers an ON-ON function with a straight, solder termination. It boasts a nylon, black square actuator measuring 3.68mm and a silver contact material with silver plating. Operating between -30°C and 65°C, this RoHS compliant component has an electrical life of 50,000 cycles and holds UL and CSA approvals.
ITT 8261J81ZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.68mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Approvals | UL, CSA |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 11.43mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8261J81ZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.