
DPDT illuminated pushbutton switch with a 6A, 120V AC rating and 28V DC rating. Features a black nylon square button actuator with a 3.68mm length, and silver contacts with silver plating. Offers a straight, snap-in panel mount orientation and solder termination. Rated for 50,000 electrical cycles, with a maximum operating temperature of 65°C and minimum of -30°C. RoHS compliant and UL/CSA approved.
ITT 8261J82ZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.68mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Approvals | UL, CSA |
| Body Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 11.43mm |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8261J82ZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.